Christmas Opening Hours and Delivery Dates here

Blickle LK-SPO Heavy Duty Swivel Castors/Wheels - Ø 75/100/125/150/175/200mm

Blickle Brand: Blickle

These LK-SPO heavy duty swivel castors and wheels from Blickle each features a wheel with pressed steel castor and top plate fitting, while some versions have a "stop-fix" brake. Equipped with a double ball bearing in the swivel head, along with swivel heads seals.

The special Blickle dynamic riveting process of the swivel heads result in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with bolted wheel axles, which are zinc-plated, blue-passivated and Cr6-free.

The natural white wheels feature a rugged tyre and running tread which have been manufactured with high-quality, impact-resistant nylon, offering a very low rolling and swivelling resistance, along with smooth running performance on even floors and high abrasion resistance.

  • White tread colour
  • Ø 75/100/125/150/175/200mm wheels available
  • Ø 9mm or 11mm bolt holes
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Ball bearing type
Description Image Product Buy Pricing (Ex VAT) Diameter Load Capacity Width Type Tread Material
Blickle 604348 LK-SPO 100K-1 Pressed Steel Med Heavy Duty Swivel Castor Ø 100mm
Blickle 604348 LK-SPO 100K-1 Pressed Steel Med Heavy Duty Swivel Castor Ø 100mm
Extended range
Order code: 49-6010
MPN: 604348

100 available to back orderBack-order availability date - 25/01/2026
1+ £35.00
Price per unit Ex VAT
100mm 350kg 37mm Swivel castor Nylon
Blickle 610584 LK-SPO 100K-1-FI Pressed Steel Swivel Castor - Wheel Ø 100mm
Blickle 610584 LK-SPO 100K-1-FI Pressed Steel Swivel Castor - Wheel Ø 100mm
Extended range
Order code: 49-6012
MPN: 610584

100 available to back orderBack-order availability date - 25/01/2026
1+ £55.00
Price per unit Ex VAT
100mm 350kg 37mm Swivel castor Nylon
Blickle 412841 LK-SPO 125K-3-FI Pressed Steel Swivel Castor - Wheel Ø 125mm
Blickle 412841 LK-SPO 125K-3-FI Pressed Steel Swivel Castor - Wheel Ø 125mm
Extended range
Order code: 49-6021
MPN: 412841

25 available to back orderBack-order availability date - 14/01/2026
1+ £44.00
Price per unit Ex VAT
125mm 350kg 40mm Swivel castor Nylon
Blickle 605386 LK-SPO 127K Pressed Steel Med Heavy Duty Swivel Castor Ø 125mm
Blickle 605386 LK-SPO 127K Pressed Steel Med Heavy Duty Swivel Castor Ø 125mm
Extended range
Order code: 49-6022
MPN: 605386

3 available to back orderBack-order availability date - 14/01/2026
1+ £52.00
Price per unit Ex VAT
125mm 600kg 50mm Swivel castor Nylon
Part codeBearing/brakeBolt hole/tread widthWheel
49-6037Ball9mm/32mmØ 75mm
49-6010Ball9mm/37mmØ 100mm
49-6012Ball/brake9mm/37mmØ 100mm
49-6013Ball11mm/37mmØ 100mm
49-6015Ball/brake11mm/37mmØ 100mm
49-6016Ball9mm/40mmØ 125mm
49-6018Ball/brake9mm/40mmØ 125mm
49-6019Ball11mm/40mmØ 125mm
49-6021Ball/brake11mm/40mmØ 125mm
49-6022Ball11mm/50mmØ 125mm
49-6024Ball/brake11mm/50mmØ 125mm
49-6025Ball11mm/50mmØ 150mm
49-6027Ball/brake11mm/50mmØ 150mm
49-6028Ball11mm/50mmØ 175mm
49-6030Ball/brake11mm/50mmØ 175mm
49-6031Ball11mm/50mmØ 200mm
49-6033Ball/brake11mm/50mmØ 200mm
49-6034Ball11mm/50mmØ 200mm
49-6036Ball/brake11mm/50mmØ 200mm


Trustpilot